Parametric results for: edd5104adta-6bl-e under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: edd5104adta6ble
Select parts from the table below to compare.
Compare
Compare
EDD5104ADTA-6BL-E
Elpida Memory Inc
Check for Price Yes Obsolete 536.8709 Mbit 4 128MX4 2.5 V 700 ps 166 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 2,4,8 3 mA 490 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PDSO-G66 Not Qualified e6 70 °C 66 PLASTIC/EPOXY TSSOP TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm ELPIDA MEMORY INC TSOP2 TSSOP, TSSOP66,.46 66 unknown EAR99 8542.32.00.28