Parametric results for: ed9m44s60ex under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ed9m44s60ex
Select parts from the table below to compare.
Compare
Compare
ED9M44S60EX/AA
Amphenol Positronic
Check for Price Yes Active GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR Gold Flash (Au) - with Nickel (Ni) barrier BRASS POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
ED9M44S60EX
Amphenol Positronic
Check for Price No Active 9 2 2.74 mm 2 7.5 A MALE BOARD POLYAMIDE 1/E STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED NO NO YES YES 94V-0 SPLIT BOARED LOCK GOLD FLASH OVER NICKEL STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO #4-40 LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm TIN SOLDER 0.494 inch 0.47 inch 1.204 inch POSITRONIC INDUSTRIES INC unknown