Filter Your Search
1 - 4 of 4 results
|
ED502T_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | 200 V | R-PSIP-T3 | TO-251AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
ED502T
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | R-PSIP-T3 | TO-251AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | TO-251AB | R-PSIP-T3 | 3 | ||||||
|
ED502T_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | 200 V | R-PSIP-T3 | TO-251AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
ED502T
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSIP-T3 | TO-251AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.80 | TO-251AB | R-PSIP-T3 | 3 |