Filter Your Search
1 - 1 of 1 results
|
ECX-H33BN-60.000
ECS International Inc
|
Check for Price | Yes | Active | 60 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 1.5 ns | 3.63 V | 2.97 V | 48/52 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock | ECS |