Filter Your Search
1 - 3 of 3 results
|
ECWF6125HL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1.2 µF | 630 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 25 mm | WIRE | 23.7 mm | 28 mm | 17 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWF6125HLB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1.2 µF | 630 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 17.5 mm | WIRE | 28.7 mm | 28 mm | 17 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWF6125HLC
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.2 µF | 630 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | FLAME PROOF, NON-INDUCTIVE | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 25 mm | WIRE | 23.7 mm | 28 mm | 17 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 |