Filter Your Search
1 - 3 of 3 results
|
ECWF4824JBB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 820 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 17.5 mm | WIRE | 25.5 mm | 28 mm | 14 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
ECWF4824JBP
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 820 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ECWF | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
ECWF4824JB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 820 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 20 mm | WIRE | 20.5 mm | 28 mm | 14 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 |