Filter Your Search
1 - 4 of 4 results
|
ECWF2W475JA
Panasonic Electronic Components
|
$2.5488 | Yes | Yes | Active | 4.7 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 19.6 mm | 26.3 mm | 13.8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWF2W475JAB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 24.6 mm | 26.3 mm | 13.8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWF2W475JAQ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 26.6 mm | 26.3 mm | 13.8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWF2W475JAC
Panasonic Electronic Components
|
Check for Price | Yes | Active | 4.7 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | FLAME PROOF, NON-INDUCTIVE | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 19.6 mm | 26.3 mm | 13.8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |