Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
ECS60US15
XP Power
|
||
|
ECS60US15-C
XP Power
|
Most Relevant | Technical | Compliance | Operating Conditions | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Current-Max
|
Number of Outputs |
Analog IC - Other Type
|
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Protections
|
Total Power Output-Max
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Width
|
Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Active | 115 V | 15 V | 264 V | 80 V | 4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CB, EN, IEC, TUV, UL | 70 °C | -20 °C | 50.8 mm | 76.2 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
Active | 115 V | 15 V | 264 V | 80 V | 4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CB, EN, IEC, TUV, UL | 70 °C | -20 °C | 64 mm | 88.4 mm | XP POWER LTD | compliant | EAR99 | , |
|
ECS60US15
XP Power
|
$45.6167 | Yes | Active | 115 V | 15 V | 264 V | 80 V | 4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CB, EN, IEC, TUV, UL | 70 °C | -20 °C | 50.8 mm | 76.2 mm | XP POWER LTD | compliant | EAR99 | XP POWER | |||
|
ECS60US15-C
XP Power
|
Check for Price | Active | 115 V | 15 V | 264 V | 80 V | 4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CB, EN, IEC, TUV, UL | 70 °C | -20 °C | 64 mm | 88.4 mm | XP POWER LTD | compliant | EAR99 | , |