Filter Your Search
1 - 1 of 1 results
|
ECS-TXO-5032MV-160-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8V, 2.5V AND 3.3V | 5 ns | NO | 5 ns | 5 mA | 3.6 V | 1.7 V | 45/55 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |