Filter Your Search
1 - 2 of 2 results
|
ECS-P145X-16.312-BN
ECS International Inc
|
Check for Price | Yes | Not Recommended | 16.312 MHz | 50 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | ROHS COMPLIANT, DIP-14/4 | compliant | Clock | ||
|
ECS-P145X-16.312-B
ECS International Inc
|
Check for Price | Yes | Not Recommended | 16.312 MHz | 50 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) | 20.7mm x 12.9mm x 5.0mm | ECS INC INTERNATIONAL | compliant | Clock |