Filter Your Search
1 - 1 of 1 results
|
ECS-3953M-018-B-TR
ECS International Inc
|
Check for Price | Yes | Active | 1.8432 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.5mm x 5.0mm x 1.6mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |