Filter Your Search
1 - 1 of 1 results
|
ECS-3225SMV-270-FP-TR
ECS International Inc
|
Check for Price | Active | 27 MHz | 10 % | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.63 V | 1.62 V | 45/55 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,83/65 | YES | GOLD | 3.2mm x 2.5mm x 1.2mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |