Parametric results for: ecs-2018-200-bn under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ecs2018200bn
Select parts from the table below to compare.
Compare
Compare
ECS-2018200-BN
ECS International Inc
Check for Price Yes Yes Active 20 MHz 50 % 15 pF 1.8 V CMOS ECS-2018 TRI-STATE; TAPE AND REEL 10 ns NO 10 ns 1.89 V 1.71 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL compliant Clock
ECS-2018-200-BN-TR
ECS International Inc
Check for Price Active 20 MHz 50 % 15 pF 1.8 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 2.5 mA 1.89 V 1.71 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.08X.1,67/51 YES GOLD OVER NICKEL 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL compliant Clock SMD, 4 PIN
ECS-2018-200-BN
ECS International Inc
Check for Price Yes Yes Active 20 MHz 50 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 10 ns NO 10 ns 1.89 V 1.71 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES GOLD OVER NICKEL 2.5mm x 2.0mm x 0.9mm ECS INC INTERNATIONAL compliant Clock ROHS COMPLIANT, MINIATURE, SMD, 4 PIN ECS