Parametric results for: ecs-160-s-1x under Quartz Crystals

Filter Your Search

1 - 10 of 324 results

|
-
-
-
-
-
Manufacturer Part Number: ecs160s1x
Select parts from the table below to compare.
Compare
Compare
ECS-160-S-1X-JG
ECS International Inc
Check for Price Buy Yes Active 16 MHz 20 ppm 0.003 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 70 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -10 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-RP
ECS International Inc
Check for Price Buy Yes Active 16 MHz 15 ppm 0.005 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 105 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -40 °C 105 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-RKS
ECS International Inc
Check for Price Buy Yes Active 16 MHz 15 ppm 0.001 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 125 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -40 °C 125 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-AM
ECS International Inc
Check for Price Buy Yes Active 16 MHz 25 ppm 0.005 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 70 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -20 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-D
ECS International Inc
Check for Price Buy Yes Active 16 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 20 Ω L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 1 µW e3 -10 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-WY
ECS International Inc
Check for Price Buy Yes Active 16 MHz 30 ppm 0.0015 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 85 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -30 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-RWN
ECS International Inc
Check for Price Buy Yes Active 16 MHz 15 ppm 0.0015 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 85 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-AKP
ECS International Inc
Check for Price Buy Yes Active 16 MHz 25 ppm 0.001 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 105 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -40 °C 105 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-JEU
ECS International Inc
Check for Price Buy Yes Active 16 MHz 20 ppm 0.005 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 125 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -55 °C 125 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50
ECS-160-S-1X-DL
ECS International Inc
Check for Price Buy Yes Active 16 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 20 Ω 11.35mm x 4.65mm x 13.46mm 70 °C SERIES - FUNDAMENTAL AT CUT 1 mW e3 -10 °C 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 4.65mm x 13.46mm ECS INC INTERNATIONAL HC-49UX, 2 PIN compliant 8541.60.00.50