Parametric results for: ecs-120-20-23b under Quartz Crystals

Filter Your Search

1 - 10 of 320 results

|
-
-
-
-
Manufacturer Part Number: ecs1202023b
Select parts from the table below to compare.
Compare
Compare
ECS-120-20-23B-TR
ECS International Inc
$0.8614 Yes Yes Active 12 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL ROHS COMPLIANT, MINIATURE, COMPACT, SMD, 4 PIN compliant 8541.60.00.50 ECS
ECS-120-20-23B-CDU-TR
ECS International Inc
Check for Price Yes Active 12 MHz 10 ppm 0.01 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -55 °C 125 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50
ECS-120-20-23B-JTP-TR
ECS International Inc
Check for Price Yes Active 12 MHz 20 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 105 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50
ECS-120-20-23B-AGN-TR
ECS International Inc
Check for Price Yes Active 12 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50
ECS-120-20-23B-HS-TR
ECS International Inc
Check for Price Yes Active 12 MHz 30 ppm 0.0025 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50
ECS-120-20-23B-Y-TR
ECS International Inc
Check for Price Yes Active 12 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 20 pF L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 100 µW e4 -30 °C 85 °C SURFACE MOUNT YES Gold (Au) L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50
ECS-120-20-23B-ES-TR
ECS International Inc
Check for Price Yes Active 12 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50
ECS-120-20-23B-ATL-TR
ECS International Inc
Check for Price Active 12 MHz 25 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50
ECS-120-20-23B-ATM-TR
ECS International Inc
Check for Price Yes Active 12 MHz 25 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50
ECS-120-20-23B-CHP-TR
ECS International Inc
Check for Price Yes Active 12 MHz 10 ppm 0.0025 % 5 PPM/FIRST YEAR 50 Ω 20 pF 6mm x 3.5mm x 1.1mm 105 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) 6mm x 3.5mm x 1.1mm ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50