Filter Your Search
1 - 2 of 2 results
|
ECQU3A153MG
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | 300 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 11.5 mm | 15 mm | 5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | 3.5 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object] | ||
|
ECQU3A153MGA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 15 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | 300 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 11.5 mm | 15 mm | 5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | 3.5 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | 2019-07-16 | DRC Conflict Free Undeterminable | Conflict Minerals Statement |