Filter Your Search
1 - 2 of 2 results
|
ECQU2A683KNB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 68 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ECQUN | RATED AC VOLTAGE (V): 250 | 250 V | ECQUN | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 17.5 mm | WIRE | 15.5 mm | 25.5 mm | 8.5 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | ||
|
ECQU2A683KN
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 68 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ECQUN | RATED AC VOLTAGE (V): 250 | 250 V | ECQUN | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 17.5 mm | WIRE | 15.5 mm | 25.5 mm | 8.5 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 |