Filter Your Search
1 - 1 of 1 results
|
ECQU2A224MNB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ECQUN | RATED AC VOLTAGE (V): 250 | 250 V | ECQUN | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 20 mm | 30.5 mm | 12 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 |