Parametric results for: ecos2wp560a under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ecos2wp560a
Select parts from the table below to compare.
Compare
Select Parts Part Number
ECOS2WP560AA
Panasonic Electronic Components
ECOS2WP560AB
Panasonic Electronic Components
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Tan Delta
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Surface Mount
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Obsolete 56 µF 450 V 700 mA 20 % 2.96 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR TS-UP 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN PANASONIC CORP , unknown EAR99
Obsolete 56 µF 450 V 700 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO 10 mm SNAP-IN 20 mm 30 mm PANASONIC CORP , unknown EAR99
Compare
ECOS2WP560AA
Panasonic Electronic Components
Check for Price Obsolete 56 µF 450 V 700 mA 20 % 2.96 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR TS-UP 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN PANASONIC CORP , unknown EAR99
ECOS2WP560AB
Panasonic Electronic Components
Check for Price Obsolete 56 µF 450 V 700 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO 10 mm SNAP-IN 20 mm 30 mm PANASONIC CORP , unknown EAR99