Filter Your Search
1 - 1 of 1 results
|
ECOC-2522-38.400-5-F-C
ECS International Inc
|
Check for Price | Yes | Active | 38.4 MHz | 0.005 % | 0.1 PPM/YEAR | 15 pF | 5 V | CMOS | 5 V | NO | 0.02 ppm | 1.4 W | 5V | 5.25 V | 4.75 V | 3.6 W | 3 Minute | e4 | 50 °C | SURFACE MOUNT | 5 | DILCC5/6,1,350 | YES | Gold (Au) | 25.4mm x 22.1mm x 12.2mm | ECS INC INTERNATIONAL | SMD, 5 PIN | compliant | Clock |