Parametric results for: ecm140 under Power Supply Modules

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
Manufacturer Part Number: ecm140
Select parts from the table below to compare.
Compare
Compare
ECM140US48
XP Power
$135.4340 Yes Yes Active 115 V 48 V 264 V 80 V 45.6 V 50.4 V 2.5 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT= 2.9 ... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.16968 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXFM-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99 2020-02-17 XP POWER
ECM140US24
XP Power
$135.4340 Yes Yes Active 115 V 24 V 264 V 80 V 22.8 V 25.2 V 5 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT=5.8 A... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.08484 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXFM-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99 2020-02-17 XP POWER
ECM140US18
XP Power
$135.4340 Yes Yes Active 115 V 18 V 264 V 80 V 17.1 V 18.9 V 6.6 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT=7.7 A... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.06363 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXFM-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99 2020-02-17 XP POWER
ECM140US12
XP Power
$141.6129 Yes Yes Active 115 V 12 V 264 V 80 V 11.4 V 12.6 V 10 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT=11.7 ... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXFM-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99 2020-02-17 XP POWER
ECM140US15
XP Power
$142.9085 Yes Yes Active 115 V 15 V 264 V 80 V 14.25 V 15.75 V 8 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT=9.3 A... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXFM-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99 2020-02-17 XP POWER
ECM140US28
XP Power
$146.5666 Yes Active 115 V 28 V 264 V 80 V 26.6 V 29.4 V 4.2 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT= 5 AM... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.09898 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXFM-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99 2020-02-17
ECM140US12-A
XP Power
$157.6362 Yes Active 115 V 12 V 264 V 80 V 11.4 V 12.6 V 10 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT=11.7 ... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXFM-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99 2020-02-17
ECM140US18-ATF
XP Power
Check for Price Active 115 V 18 V 264 V 80 V 17.1 V 18.9 V 6.6 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT=7.7 A... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.06363 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXMA-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant 2020-02-17 PACKAGE-23
ECM140US28-C
XP Power
Check for Price Active 115 V 28 V 264 V 80 V 26.6 V 29.4 V 4.2 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT= 5 AM... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.09898 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXMA-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant 2020-02-17 XMA,
ECM140US48-ATF
XP Power
Check for Price Active 115 V 48 V 264 V 80 V 45.6 V 50.4 V 2.5 A 1 NO YES ALSO HAS O/P PWR=148W, O/P CURRENT= 2.9 ... more AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.16968 Vrms HYBRID COMMERCIAL 120 W 1.5 s R-XXMA-X23 CB, CE, CSA, EN, IEC, TUV, UL 70 °C 23 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant 2020-02-17 PACKAGE-23