Filter Your Search
1 - 10 of 129 results
|
ECKN3F102MEH
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 nF | 3 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAMEPROOF | -56/+22% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.23.00.60 | ||||||||
|
ECKN3F271KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 270 pF | 3 kV | 10 % | 3222 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | |||
|
ECKN3D271KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 270 pF | 2 kV | 10 % | 2820 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 11 mm | 7 mm | 5 mm | PANASONIC CORP | , 2820 | unknown | EAR99 | 8532.23.00.60 | |||
|
ECKN3A682MEH
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 6.8 nF | 1 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAMEPROOF | -56/+22% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.23.00.60 | ||||||||
|
ECKN3D331KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 pF | 2 kV | 10 % | 3020 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 11.5 mm | 7.5 mm | 5 mm | PANASONIC CORP | , 3020 | unknown | EAR99 | 8532.23.00.60 | |||
|
ECKN3D332KBP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 nF | 2 kV | 10 % | 6720 | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 10 mm | WIRE | 21 mm | 17 mm | 5 mm | PANASONIC CORP | , 6720 | unknown | EAR99 | 8532.23.00.60 | |||
|
ECKN3A561KBP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 560 pF | 1 kV | 10 % | 2818 | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 11 mm | 7 mm | 4.5 mm | PANASONIC CORP | , 2818 | unknown | EAR99 | 8532.23.00.60 | |||
|
ECKN3A821KBP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 820 pF | 1 kV | 10 % | 3018 | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 11.5 mm | 7.5 mm | 4.5 mm | PANASONIC CORP | , 3018 | unknown | EAR99 | 8532.23.00.60 | |||
|
ECKN3D101KBP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 pF | 2 kV | 10 % | 2820 | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 11 mm | 7 mm | 5 mm | PANASONIC CORP | , 2820 | unknown | EAR99 | 8532.23.00.60 | |||
|
ECKN3D271KBP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 270 pF | 2 kV | 10 % | 2820 | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 11 mm | 7 mm | 5 mm | PANASONIC CORP | , 2820 | unknown | EAR99 | 8532.23.00.60 |