Filter Your Search
1 - 1 of 1 results
|
ECHU1H562JB5
Panasonic Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 5.6 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 |