Parametric results for: echu1c101 under Film Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: echu1c101
Select parts from the table below to compare.
Compare
Compare
ECHU1C101JX5
Panasonic Electronic Components
$0.0474 Yes Yes Active 100 pF 16 V 5 % 0603 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 700 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1C101GX5
Panasonic Electronic Components
$0.1720 Yes Yes Active 100 pF 16 V 2 % 0603 2 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 700 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECHU1C101JB9
Panasonic Electronic Components
Check for Price Yes Obsolete 100 pF 16 V 5 % 0805 5 % SURFACE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR e1 125 °C -55 °C 2 SMT TR, 13 Inch YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 800 µm 2 mm 1.25 mm PANASONIC CORP , unknown EAR99 8532.25.00.80
ECHU1C101JB5
Panasonic Electronic Components
Check for Price Yes Obsolete 100 pF 16 V 5 % 0805 5 % SURFACE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR e1 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 800 µm 2 mm 1.25 mm PANASONIC CORP , unknown EAR99 8532.25.00.80
ECHU1C101GX9
Panasonic Electronic Components
Check for Price Active 100 pF 16 V 2 % 0603 2 % SURFACE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES WRAPAROUND PANASONIC CORP , 0603 unknown EAR99 8532.25.00.45
ECHU1C101JX7
Panasonic Electronic Components
Check for Price Yes Yes Active 100 pF 16 V 5 % 0603 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR e1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND PANASONIC CORP , 0603 compliant EAR99 8532.25.00.45
ECHU1C101GX7
Panasonic Electronic Components
Check for Price Yes Yes Active 100 pF 16 V 5 % 0603 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR e1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND PANASONIC CORP , 0603 compliant EAR99 8532.25.00.45
ECHU1C101JX9
Panasonic Electronic Components
Check for Price Active 100 pF 16 V 5 % 0603 5 % SURFACE MOUNT POLYPHENYLENE SULFIDE FILM CAPACITOR 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES WRAPAROUND PANASONIC CORP , 0603 unknown EAR99 8532.25.00.45