Filter Your Search
1 - 2 of 2 results
|
ECG005B-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 12 dBm | 19.8 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 4 GHz | 4.8 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | TO-243 | unknown | |||
|
ECG005B-G
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 12 dBm | 19.8 dB | 4 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 4 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.B |