Filter Your Search
1 - 10 of 56 results
|
ECEA1VFE151
Panasonic Electronic Components
|
Check for Price | Obsolete | 150 µF | 35 V | 381 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFE | 52.5 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECEA1VFE681
Panasonic Electronic Components
|
Check for Price | Obsolete | 680 µF | 35 V | 1.01 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFE | 238 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECE-A1VFS471
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 1.35 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFS | 0.09 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | |||||
|
ECEA1VFS101C
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 µF | 35 V | 350 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFS | 72 µA | 0.09 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECEA1VFE182S
Panasonic Electronic Components
|
Check for Price | Obsolete | 1.8 mF | 35 V | 1.69 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFE | 630 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECE-A1VFS331
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 µF | 35 V | 1.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFS | 25.1 µA | 0.09 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.24.0060 | ||
|
ECEA1VFS220C
Panasonic Electronic Components
|
Check for Price | Obsolete | 22 µF | 35 V | 112 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFS | 17.4 µA | 0.09 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECEA1VFE102
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 mF | 35 V | 1.25 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFE | 350 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECEA1VFE101
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 µF | 35 V | 303 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFE | 35 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||
|
ECE-A1VFS470
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFS | 5.2 µA | 0.09 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown |