Filter Your Search
1 - 2 of 2 results
|
ECEA1HKG6R8
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 6.8 µF | 50 V | 70 mA | 20 % | 5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KG | 3.4 µA | ECEA-KG(50V) | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ECEA1HKG6R8B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 6.8 µF | 50 V | 70 mA | 20 % | 5 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ECEA-KG(50V) | ECEA-KG(50V) | e3 | 105 °C | -55 °C | 2 | Radial | Tin (Sn) | 2 mm | 5 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |