Parametric results for: ecea1cn330u under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: ecea1cn330u
Select parts from the table below to compare.
Compare
Compare
ECEA1CN330U
Panasonic Electronic Components
$0.0921 Yes Yes Active 33 µF 16 V 80 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 18.84 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 11 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
ECEA1CN330U(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 33 µF 16 V 80 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR SU(BI-POLAR) 15.84 µA 0.2 e3 85 °C -40 °C CYLINDRICAL PACKAGE TAPE NO TIN WIRE PANASONIC CORP RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8532.24.0060
ECEA1CN330U(I)
Panasonic Electronic Components
Check for Price Yes Yes Active 33 µF 16 V 80 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR SU(BI-POLAR) 15.84 µA 0.2 e3 85 °C -40 °C CYLINDRICAL PACKAGE TAPE NO TIN WIRE PANASONIC CORP RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8532.24.0060
ECEA1CN330UB
Panasonic Electronic Components
Check for Price Yes Yes Active 33 µF 16 V 80 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 18.84 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 5 mm 11 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
ECEA1CN330UI
Panasonic Electronic Components
Check for Price Yes Yes Active 33 µF 16 V 80 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 18.84 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2.5 mm WIRE 5 mm 11 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic