Filter Your Search
1 - 2 of 2 results
|
ECCM9CA12-12.800MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 12.8 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | 12 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
ECCM9CA12-12.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 12.8 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | 12 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | EAR99 |