Filter Your Search
1 - 2 of 2 results
|
ECCM9BAS-38.400M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.4 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 45 Ω | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
ECCM9BAS-38.400MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.4 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 45 Ω | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |