Filter Your Search
1 - 10 of 12 results
|
ECCM63J-20-FREQ2
Ecliptek Corporation
|
Check for Price | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | 41 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.80 | |||
|
ECCM63J-20-FREQ2TR
Ecliptek Corporation
|
Check for Price | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 41 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.80 | |||
|
ECCM63J-20-FREQ1TR
Ecliptek Corporation
|
Check for Price | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 15.999 MHz | 9.216 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.80 | |||
|
ECCM63J-20-15.999MTR
Ecliptek Corporation
|
Check for Price | Obsolete | 15.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
ECCM63J-20-16.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
ECCM63J-20-9.216MTR
Ecliptek Corporation
|
Check for Price | Obsolete | 9.216 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
ECCM63J-20-41.000MTR
Ecliptek Corporation
|
Check for Price | Obsolete | 41 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.60 | ||||
|
ECCM63J-20-41.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 41 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.60 | ||||
|
ECCM63J-20-9.216M
Ecliptek Corporation
|
Check for Price | Obsolete | 9.216 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
ECCM63J-20-FREQ1
Ecliptek Corporation
|
Check for Price | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | 15.999 MHz | 9.216 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | ECLIPTEK CORP | CERAMIC PACKAGE-2 | unknown | 8541.60.00.80 |