Filter Your Search
1 - 2 of 2 results
|
ECCM1L-14-20.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 30 Ω | 14 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
ECCM1L-14-20.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 30 Ω | 14 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 |