Filter Your Search
1 - 10 of 168 results
|
ECC19DRTH
Sullins Connector Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.775 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
ECC19DRXS
Sullins Connector Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.775 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
ECC19MMDN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.37 inch | 0.54 inch | 2.156 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||||||||||
|
ECC19MMVZ-S189
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.54 inch | 2.736 inch | 0.13 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
ECC19DRTH-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.33 inch | 0.616 inch | 2.775 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
ECC19DRXH
Sullins Connector Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.775 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
ECC19DRYI-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | #4-40 UNC INSERT | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.33 inch | 0.856 inch | 2.775 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
ECC19DRTB-S81
Sullins Connector Solutions
|
Check for Price | Active | 38 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE 0.125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 1.93 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
ECC19DEYN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 38 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 2.175 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
ECC19MMJT-S189
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 38 | 2 | 30 mΩ | 3 A | MALE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.37 inch | 0.54 inch | 2.736 inch | 0.5 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |