Parametric results for: ecc15mmvn under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ecc15mmvn
Select parts from the table below to compare.
Compare
Compare
ECC15MMVN
Sullins Connector Solutions
Check for Price Yes Yes Active 30 2 2.54 mm 2 30 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE CARD EDGE CONNECTOR NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C HOLE .12- .126 Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR BELLOWED TYPE 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.81 mm 30u inch SOLDER 0.37 inch 0.54 inch 1.756 inch 0.13 inch SULLINS CONNECTOR SOLUTIONS INC compliant
ECC15MMVN-S189
Sullins Connector Solutions
Check for Price Yes Yes Active 30 2 2.54 mm 2 30 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C HOLE .12- .126 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.54 inch 1.756 inch 0.13 inch SULLINS CONNECTOR SOLUTIONS INC compliant