Filter Your Search
1 - 2 of 2 results
|
EC7BW-24S12
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 12 V | 24 V | 1.67 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 36 V | 9 V | 0.2 % | 1 % | 1 | 1 | 13.2 V | 10.8 V | SHORT CIRCUIT | 0.02651 Vrms | 20 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||
|
EC7BW-24S12S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 12 V | 24 V | 1.67 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 36 V | 9 V | 0.2 % | 1 % | 1 | 1 | 13.2 V | 10.8 V | SHORT CIRCUIT | 0.02651 Vrms | 20 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |