Parametric results for: ec6c16 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec6c16
Select parts from the table below to compare.
Compare
Compare
EC6C16
Cincon Electronics Corporation
Check for Price Yes Active NO 15 V 24 V 1 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID -15V ADDITIONAL OUTPUT AVAILABLE 86 % 36 V 18 V 0.5 % 1 % 1 2 16.5 V 13.5 V SHORT CIRCUIT 0.01 Vrms 30 W YES 900 ms S-MDMA-P7 Not Qualified 71 °C -25 °C IEC/EN/UL 62368-1 7 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.8 mm 11.2 mm 50.8 mm CINCON ELECTRONICS CO LTD , MODULE,7LEAD,1.8 compliant EAR99 Cincon