Parametric results for: ec5925tts-24.000m under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ec5925tts24000m
Select parts from the table below to compare.
Compare
Compare
EC5925TTS-24.000MTR
Ecliptek Corporation
Check for Price Yes Transferred 24 MHz 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 1.89 V 1.71 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP SMD, 4 PIN compliant Clock
EC5925TTS-24.000MTR
Abracon Corporation
Check for Price Yes Active 24 MHz 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 1.89 V 1.71 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ABRACON LLC SMD, 4 PIN compliant Clock
EC5925TTS-24.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 24 MHz 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE 10 ns NO 10 ns 1.89 V 1.71 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EC5925TTS-24.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active CMOS 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EC5925TTS-24.000M
Abracon Corporation
Check for Price Yes Active ABRACON LLC SMD, 4 PIN compliant Clock