Filter Your Search
1 - 5 of 5 results
|
EC5600TS-8.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | ||||||
|
EC5600TS-8.000M
Abracon Corporation
|
Check for Price | Yes | Active | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | |||||||||||||||||||||||||
|
EC5600TS-8.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | compliant | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||||
|
EC5600TS-8.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | |||||
|
EC5600TS-8.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm |