Filter Your Search
1 - 6 of 6 results
|
EC4AW13
Cincon Electronics Corporation
|
$14.4041 | Yes | Active | NO | 15 V | 48 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW13H
Cincon Electronics Corporation
|
$14.7195 | Yes | Active | NO | 15 V | 48 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW13HMS
Cincon Electronics Corporation
|
$17.1894 | Yes | Active | YES | 15 V | 48 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-G18 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | |||
|
EC4AW13HM
Cincon Electronics Corporation
|
$19.2000 | Yes | Active | NO | 15 V | 48 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW13HS
Cincon Electronics Corporation
|
Check for Price | Active | CINCON ELECTRONICS CO LTD | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EC4AW13S
Cincon Electronics Corporation
|
Check for Price | Active | YES | 15 V | 48 V | 400 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 6 W | NO | 30 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |