Filter Your Search
1 - 4 of 4 results
|
EC4A14HM
Cincon Electronics Corporation
|
$12.9441 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 230 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 5.52 W | R-MDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | Cincon | |||||||||||||||||
|
EC4A14HMS
Cincon Electronics Corporation
|
$13.2194 | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 230 mA | 2 | YES | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | 5.52 W | R-PDSO-G18 | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18/24,.1,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||
|
EC4A14HMS-E
Cincon Electronics Corporation
|
$13.2194 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 250 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 6 W | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | ||||||||||||||||||
|
EC4A14HM-E
Cincon Electronics Corporation
|
$15.3170 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 250 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 6 W | R-MDIP-T10 | Not Qualified | 85 °C | -40 °C | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 |