Parametric results for: ec3a26h under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: ec3a26h
Select parts from the table below to compare.
Compare
Compare
EC3A26H
Cincon Electronics Corporation
$10.1937 Yes Yes Active 24 V 15 V 36 V 18 V 14.7 V 15.3 V 100 mA 2 NO NO ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID COMMERCIAL EXTENDED 3 W R-PDIP-P10 Not Qualified IEC, EN, UL 71 °C -25 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED 10 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP, DIP24,.6 compliant EAR99
EC3A26HM
Cincon Electronics Corporation
$11.4703 Yes Active 24 V 15 V 36 V 18 V 14.7 V 15.3 V 100 mA 2 NO NO ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID 3 W R-XDIP-P10 Not Qualified IEC, EN, UL 71 °C -25 °C IEC/EN/UL 62368-1 10 UNSPECIFIED DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP, DIP24,.6 compliant EAR99
EC3A26HM-E
Cincon Electronics Corporation
$11.4703 Active 24 V 15 V 36 V 18 V 14.775 V 15.225 V 100 mA 2 NO NO ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID 3 W 10 ms R-XDMA-P10 IEC, EN, UL 85 °C -40 °C IEC 62368-1 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD , compliant EAR99
EC3A26HS-E
Cincon Electronics Corporation
$11.8485 Active 24 V 15 V 36 V 18 V 14.775 V 15.225 V 100 mA 2 YES NO ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID 3 W 10 ms R-PDMA-G18 IEC, EN, UL 85 °C -40 °C IEC 62368-1 18 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 20.3 mm 31.8 mm 10.9 mm CINCON ELECTRONICS CO LTD , compliant EAR99
EC3A26H-E
Cincon Electronics Corporation
$12.6215 Active 24 V 15 V 36 V 18 V 14.775 V 15.225 V 100 mA 2 NO NO ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID 3 W 10 ms R-PDMA-P10 IEC, EN, UL 85 °C -40 °C IEC 62368-1 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD , compliant EAR99
EC3A26HMS
Cincon Electronics Corporation
$12.9259 Yes Active 24 V 15 V 36 V 18 V 14.7 V 15.3 V 100 mA 2 YES NO ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID 3 W R-XDMA-G18 Not Qualified IEC, EN, UL 71 °C -25 °C IEC/EN/UL 62368-1 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 20.3 mm 31.8 mm 11.9 mm CINCON ELECTRONICS CO LTD SOP, GWDIP24,1.0 compliant EAR99
EC3A26HMS-E
Cincon Electronics Corporation
$12.9259 Active 24 V 15 V 36 V 18 V 14.775 V 15.225 V 100 mA 2 YES NO ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID 3 W 10 ms R-XDMA-G18 IEC, EN, UL 85 °C -40 °C IEC 62368-1 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 20.3 mm 31.8 mm 11.9 mm CINCON ELECTRONICS CO LTD , compliant EAR99
EC3A26HS
Cincon Electronics Corporation
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE Not Qualified CINCON ELECTRONICS CO LTD SOP, GWDIP24,1.0 compliant EAR99