Filter Your Search
1 - 8 of 8 results
|
EC3A04H
Cincon Electronics Corporation
|
$10.7753 | Yes | Active | NO | 5 V | 5 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 6 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-PDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 10 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | ||||
|
EC3A04H-E
Cincon Electronics Corporation
|
$10.7753 | Active | NO | 5 V | 5 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 9 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | 10 ms | R-PDMA-P10 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||
|
EC3A04HM
Cincon Electronics Corporation
|
$11.8997 | Yes | Active | NO | 5 V | 5 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 6 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-XDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | ||||
|
EC3A04HM-E
Cincon Electronics Corporation
|
$11.8997 | Active | NO | 5 V | 5 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 9 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | 10 ms | R-XDMA-P10 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||
|
EC3A04HS-E
Cincon Electronics Corporation
|
$12.2778 | Active | YES | 5 V | 5 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 9 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | 10 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 10.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||
|
EC3A04HMS-E
Cincon Electronics Corporation
|
$13.4132 | Active | YES | 5 V | 5 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 9 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | 10 ms | R-XDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||
|
EC3A04HMS
Cincon Electronics Corporation
|
$13.4132 | Yes | Active | YES | 5 V | 5 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 6 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-XDMA-G18 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 | ||||
|
EC3A04HS
Cincon Electronics Corporation
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | Not Qualified | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 |