Filter Your Search
1 - 1 of 1 results
|
EC3A02-E
Cincon Electronics Corporation
|
$9.3888 | Active | 5 V | 12 V | 9 V | 4.5 V | 11.82 V | 12.18 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | INDUSTRIAL | 3 W | 10 ms | R-PDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | , | 24/14 | compliant | EAR99 |