Filter Your Search
1 - 10 of 13 results
|
EC38T-20-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 20 pF | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 70 MHz | 30 MHz | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.80 | 3.96 | Commercial: +0C to +70C | |||||
|
EC38T-S-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | SERIES - 3RD OVERTONE | 1 mW | 70 MHz | 30 MHz | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.80 | 3.96 | Commercial: +0C to +70C | ||||||
|
EC38T-70.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 70 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 18 pF | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.60 | 3.96 | Commercial: +0C to +70C | ||||||
|
EC38T-20-30.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 20 pF | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.60 | 3.96 | Commercial: +0C to +70C | ||||||
|
EC38T-12-30.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 12 pF | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.60 | 3.96 | Commercial: +0C to +70C | ||||||
|
EC38T-12-70.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 70 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 12 pF | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.60 | 3.96 | Commercial: +0C to +70C | ||||||
|
EC38T-S-30.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | SERIES - 3RD OVERTONE | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.60 | 3.96 | Commercial: +0C to +70C | |||||||
|
EC38T-20-70.000M
Ecliptek Corporation
|
Check for Price | Obsolete | 70 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 20 pF | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.60 | 3.96 | Commercial: +0C to +70C | ||||||
|
EC38T-12-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 12 pF | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 1 mW | 70 MHz | 30 MHz | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH9.14 (mm)/D0.122XH0.36 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-12 | unknown | 8541.60.00.80 | 3.96 | Commercial: +0C to +70C | |||||
|
EC38T
Ecliptek Corporation
|
Check for Price | Obsolete | 32.768 MHz | 20 ppm | 0.0051 % | 3 PPM/YEAR | 35 kΩ | 12.5 pF | D3.1XH8.28 (mm)/D0.122XH0.326 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.28 (mm)/D0.122XH0.326 (inch) | ECLIPTEK CORP | unknown | 8541.60.00.60 | 3.96 | Commercial Extended: -10C to +60C | EAR99 |