Filter Your Search
1 - 3 of 3 results
|
EC3745ETTTS-83.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EC3745ETTTS-83.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 83 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | |||||||
|
EC3745ETTTS-83.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 83 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | EC37 | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ECLIPTEK CORP |