Filter Your Search
1 - 4 of 4 results
|
EC3725TTS-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | ||||||
|
EC3725TTS-50.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | ||||||||||||||||||||||||
|
EC3725TTS-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||
|
EC3725TTS-50.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock |