Filter Your Search
1 - 2 of 2 results
|
EC3720ETTTS-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | ||
|
EC3720ETTTS-40.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock |