Filter Your Search
1 - 3 of 3 results
|
EC3720ETTS-33.330MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.33 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC3720ETTS-33.330M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.33 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | EC37 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | ||||
|
EC3720ETTS-33.330M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm |