Filter Your Search
1 - 10 of 49 results
|
EC2745TTS-33.768M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||
|
EC2745TTS-33.833MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.833 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | |||||||||
|
EC2745TTS-33.000M
Abracon Corporation
|
Check for Price | Yes | Active | compliant | Clock | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |||||||||||||||||||||||||||||
|
EC2745TTS-33.330MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.33 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | |||||||||
|
EC2745TTS-33.833M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.833 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | EC27 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | ||||||
|
EC2745TTS-33.300M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||
|
EC2745TTS-33.178M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||
|
EC2745TTS-33.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||
|
EC2745TTS-33.17776MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.1778 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | |||||||||
|
EC2745TTS-33.17776M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.1778 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | EC27 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP |