Parametric results for: ec2700ts- under XO

Filter Your Search

1 - 10 of 1,982 results

|
-
-
-
-
Manufacturer Part Number: ec2700ts
Select parts from the table below to compare.
Compare
Compare
EC2700TS-25.000M TR
Ecliptek Corporation
$1.1973 Yes Yes Active 5 PPM/YEAR CMOS SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock Ecliptek
EC2700TS-1.600MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 1.6 MHz 100 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm compliant Clock ECLIPTEK CORP
EC2700TS-36.684M TR
Ecliptek Corporation
Check for Price Yes Yes Active SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock
EC2700TS-25.28949M
Ecliptek Corporation
Check for Price Yes Yes Transferred 25.2895 MHz 100 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 2.625 V 2.375 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm compliant Clock ECLIPTEK CORP
EC2700TS-12.272M
Ecliptek Corporation
Check for Price Yes Yes Transferred 12.272 MHz 100 % 15 pF 2.5 V LVCMOS EC27 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm compliant Clock ECLIPTEK CORP
EC2700TS-84.111384MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 84.1114 MHz 100 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 2.625 V 2.375 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm compliant Clock ECLIPTEK CORP
EC2700TS-112.500M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock
EC2700TS-111.100M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock
EC2700TS-155.520MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 155.52 MHz 100 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 200 MHz 1.544 MHz 4 mA 2 ns 58 mA 2.625 V 2.375 V 60/40 % e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm compliant Clock ECLIPTEK CORP DILCC4,.2,200
EC2700TS-92.500MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 92.5 MHz 100 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 2.625 V 2.375 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm compliant Clock ECLIPTEK CORP